Panasonic 10 μF Surface Mount Polymer Capacitor, 35V dc
- RS Stock No.:
- 788-7504
- Mfr. Part No.:
- 35TQC10M
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 2 units)*
$9.71
(exc. GST)
$10.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 748 | $4.855 | $9.71 |
| 750 - 1498 | $4.735 | $9.47 |
| 1500 + | $4.66 | $9.32 |
*price indicative
- RS Stock No.:
- 788-7504
- Mfr. Part No.:
- 35TQC10M
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 10μF | |
| Voltage | 35V dc | |
| Mount Type | Surface Mount | |
| Package/Case | D2 | |
| Polarity | Positive | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 1.9 mm | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 1.9mm | |
| Series | POSCAP TQC | |
| Electrolyte Type | Solid | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Dissipation Factor | 10% | |
| Leakage Current | 35μA | |
| Ripple Current | 1000mA | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 10μF | ||
Voltage 35V dc | ||
Mount Type Surface Mount | ||
Package/Case D2 | ||
Polarity Positive | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 1.9 mm | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 1.9mm | ||
Series POSCAP TQC | ||
Electrolyte Type Solid | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Dissipation Factor 10% | ||
Leakage Current 35μA | ||
Ripple Current 1000mA | ||
Minimum Operating Temperature -55°C | ||
POSCAP TQC series
Panasonic TQC series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance. High in electric conductivity, the conductive polymer utilised for the electrolyte enables low ESR. TQC tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.
High voltage up to 35 V dc
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB
Applications
Recommended applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.
Related links
- Panasonic 10 μF Surface Mount Polymer Capacitor, 35 V
- Panasonic 39 μF Surface Mount Polymer Capacitor, 35 V dc
- Panasonic 120 μF Surface Mount Polymer Capacitor, 35 V dc
- Panasonic 150 μF Surface Mount Polymer Capacitor, 35 V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 35 V dc
- Nichicon 10 μF Surface Mount Polymer Capacitor, 35 V dc
- Panasonic 270 μF Surface Mount Polymer Capacitor, 35 V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 35 V dc
