Panasonic 150 μF Through Hole Polymer Capacitor, 20V dc
- RS Stock No.:
- 788-6961
- Mfr. Part No.:
- 20SEP150M
- Brand:
- Panasonic
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 788-6961
- Mfr. Part No.:
- 20SEP150M
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 150μF | |
| Voltage | 20V dc | |
| Mount Type | Through Hole | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 (Dia) x 13 mm | |
| Length | 13mm | |
| Series | SEP | |
| Height | 13mm | |
| Electrolyte Type | Solid | |
| Diameter | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 15% | |
| Leakage Current | 600μA | |
| Ripple Current | 4.32A | |
| Lifetime | 3000 h | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 150μF | ||
Voltage 20V dc | ||
Mount Type Through Hole | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 (Dia) x 13 mm | ||
Length 13mm | ||
Series SEP | ||
Height 13mm | ||
Electrolyte Type Solid | ||
Diameter 10mm | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 15% | ||
Leakage Current 600μA | ||
Ripple Current 4.32A | ||
Lifetime 3000 h | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic radial SEP series
Panasonic OS-CON SEP series electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
3000 h guarantee at +105°C
Radial lead type
Lead and Halogen free
Applications
Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SEP series capacitors are also suitable for home appliances such as air conditioners and home information appliances.
