Panasonic 56 μF Polymer Capacitor 63V dc, Surface - EEHZC1J560P
- RS Stock No.:
- 758-1118
- Mfr. Part No.:
- EEHZC1J560P
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.98
(exc. GST)
$4.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 761 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 124 | $3.98 |
| 125 - 249 | $3.90 |
| 250 + | $3.84 |
*price indicative
- RS Stock No.:
- 758-1118
- Mfr. Part No.:
- EEHZC1J560P
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 56μF | |
| Product Type | Polymer Capacitor | |
| Voltage | 63V dc | |
| Mount Type | Surface | |
| Height | 12mm | |
| Polarity | Polar | |
| Length | 10.2mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Pitch | 4.6mm | |
| Lifetime | 1000 h, 4000 h | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Series | ZC | |
| Leakage Current | 35.2μA | |
| Ripple Current | 1400mA | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 56μF | ||
Product Type Polymer Capacitor | ||
Voltage 63V dc | ||
Mount Type Surface | ||
Height 12mm | ||
Polarity Polar | ||
Length 10.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature 125°C | ||
Lead Pitch 4.6mm | ||
Lifetime 1000 h, 4000 h | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Series ZC | ||
Leakage Current 35.2μA | ||
Ripple Current 1400mA | ||
Dissipation Factor 8% | ||
Panasonic Series ZC Polymer Capacitor, 56μF Capacitance, 63V DC Voltage - EEHZC1J560P
This polymer capacitor is a surface mount device designed for high-performance applications. With a capacitance of 56 μF and a voltage rating of 63V DC, it is engineered for robust functionality in demanding environments. Measuring 10 x 10.2mm, this capacitor is polarised and operates efficiently across a broad temperature range from -55 °C to +125 °C.
Features & Benefits
• Hybrid technology enhances efficiency in electronic circuits
• Low equivalent series resistance of 30 mΩ for better performance
• High temperature tolerance ensures reliability in critical applications
• AEC-Q200 compliant for use in automotive environments
• Displacement factor of 8 % allows for reduced power loss
• Extended lifespan options of 1000 hours or 4000 hours under various conditions
Applications
• Used with automotive electronic systems requiring high reliability
• Suitable for power supply circuits in industrial automation
• Ideal for audio and signal needing low ESR
• Employed in equipment operating in extreme temperature conditions
What advantages does the low equivalent series resistance offer in practical scenarios?
The low equivalent series resistance allows for improved energy efficiency and less heat generation, which is Crucial for maintaining optimal performance in high-frequency applications. This results in better signal integrity and overall stability in electronic designs.
How does the operating temperature range affect its performance?
The extensive temperature range of -55 °C to +125 °C allows it to function reliably in diverse environmental conditions, making it suitable for both automotive and industrial applications where temperature fluctuations can occur.
What are the main considerations for mounting this component on a PCB?
Surface mount capacitors should be placed on flat, clean surfaces with adequate soldering techniques to ensure optimal electrical and thermal performance. It's also essential to consider the spacing around the component to accommodate thermal expansion during operation.
What is the significance of AEC-Q200 compliance for this product?
AEC-Q200 compliance signifies that the product meets stringent automotive standards, ensuring reliability and performance in vehicles. This is essential for devices used in automotive applications where failure could lead to significant safety concerns.
