Nichicon 68μF Surface Mount Polymer Capacitor, 10V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$9.92

(exc. GST)

$10.91

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 120$1.984$9.92
125 - 245$1.924$9.62
250 - 370$1.868$9.34
375 - 1245$1.812$9.06
1250 +$1.758$8.79

*price indicative

RS Stock No.:
714-8935
Mfr. Part No.:
PCS1A680MCL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Technology

Polymer

Capacitance

68µF

Dielectric Material Family

Aluminium

Voltage

10V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

30mΩ

Lead Pitch

1.6mm

Tolerance

±20%

Length

6mm

Height

6mm

Maximum Operating Temperature

+105°C

Dimensions

5 (Dia) x 6mm

Series

CS

Electrolyte Type

Solid

Polarised

Polar

Minimum Operating Temperature

-55°C

Dissipation Factor

0.12%

Diameter

5mm

Leakage Current

136 μA

Ripple Current

2.1A

Lifetime

5000h

COO (Country of Origin):
CN