Wurth Elektronik 560 μF Surface Mount Aluminium Polymer Capacitor, 16V dc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
275-9416
Mfr. Part No.:
875575357010
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Aluminium Polymer Capacitor

Technology

Polymer, Hybrid

Capacitance

560μF

Voltage

16V dc

Mount Type

Surface Mount

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

10 x 10.5 mm

Length

10.5mm

Height

10.5mm

Series

WCAP-HSG5

Automotive Standard

No

Lifetime

10000 h

Minimum Operating Temperature

-55°C

Diameter

10mm

Dissipation Factor

16%

Ripple Current

2500mA

Leakage Current

89.6μA

COO (Country of Origin):
CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.

It has application in industry and telecommunication

Low leakage current