Panasonic 68 μF Surface Polymer Capacitor, 50V
- RS Stock No.:
- 249-1203
- Mfr. Part No.:
- 50SVPK68M
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 reel of 400 units)*
$698.00
(exc. GST)
$768.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 + | $1.745 | $698.00 |
*price indicative
- RS Stock No.:
- 249-1203
- Mfr. Part No.:
- 50SVPK68M
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Conductive Polymer Aluminium Solid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 68μF | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Package/Case | E12 | |
| Polarity | Negative | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 8 x 11.9 mm | |
| Height | 8.3mm | |
| Series | SVPK | |
| Depth | 8.3mm | |
| Length | 11.9mm | |
| Electrolyte Type | Solid | |
| Diameter | 8mm | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 1200mA | |
| Leakage Current | 680μA | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Conductive Polymer Aluminium Solid | ||
Product Type Polymer Capacitor | ||
Capacitance 68μF | ||
Voltage 50V | ||
Mount Type Surface | ||
Package/Case E12 | ||
Polarity Negative | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 8 x 11.9 mm | ||
Height 8.3mm | ||
Series SVPK | ||
Depth 8.3mm | ||
Length 11.9mm | ||
Electrolyte Type Solid | ||
Diameter 8mm | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 1200mA | ||
Leakage Current 680μA | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
The Panasonic conductive polymer aluminum solid capacitors available in different series. SVPK series capacitor temperature range is –55 ℃ to +125 ℃. The rated voltage for size code B6, C6, E7, E12 and F12 is 16 V to 50 V.
High voltage (50 V max.)
125 ℃ 1000 h
RoHS compliance
Halogen free
Related links
- Panasonic 68 μF Surface Mount Polymer Capacitor, 50V
- Nichicon 120 μF Surface Mount Polymer Capacitor, 50V
- Panasonic 100 μF Surface Polymer Capacitor, 50V
- KEMET 22 μF Surface Mount Polymer Capacitor, 50V dc
- KEMET 10 μF Surface Mount Polymer Capacitor, 50V dc
- Nichicon 22 μF Surface Mount Polymer Capacitor, 50V dc
- Wurth Elektronik 68 μF Surface Polymer Capacitor, 50V dc
- Wurth Elektronik 10 μF Surface Polymer Capacitor, 50V dc
