Panasonic 120 μF Polymer Capacitor 20V, Surface - 20SVF120M
- RS Stock No.:
- 249-1170
- Mfr. Part No.:
- 20SVF120M
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$918.00
(exc. GST)
$1,010.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $0.918 | $918.00 |
*price indicative
- RS Stock No.:
- 249-1170
- Mfr. Part No.:
- 20SVF120M
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 120μF | |
| Product Type | Polymer Capacitor | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Height | 6.6mm | |
| Polarity | Negative | |
| Length | 5.9mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Pitch | 2.1mm | |
| Leakage Current | 480μA | |
| Tolerance | ±20 % | |
| Series | SVF | |
| Automotive Standard | No | |
| Ripple Current | 1.01A | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 120μF | ||
Product Type Polymer Capacitor | ||
Voltage 20V | ||
Mount Type Surface | ||
Height 6.6mm | ||
Polarity Negative | ||
Length 5.9mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature 125°C | ||
Lead Pitch 2.1mm | ||
Leakage Current 480μA | ||
Tolerance ±20 % | ||
Series SVF | ||
Automotive Standard No | ||
Ripple Current 1.01A | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
The Panasonic conductive polymer aluminum solid capacitors available in different series. SVF series capacitor temperature range is –55 ℃ to +125 ℃. The rated voltage for size code B6 is 16 V to 25 V and C6, E7, E12 and F12 is 16 V to 50 V.
High voltage (50 V max.)
Large capacitance (1000 μF max.)
125 ℃ 1000 h
RoHS compliance
Halogen free
