Panasonic 560 μF Polymer Capacitor 6.3V dc, Surface
- RS Stock No.:
- 210-5583
- Mfr. Part No.:
- 2R5SVT560M
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,186.00
(exc. GST)
$1,305.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $1.186 | $1,186.00 |
| 2000 - 3000 | $1.156 | $1,156.00 |
| 4000 + | $1.138 | $1,138.00 |
*price indicative
- RS Stock No.:
- 210-5583
- Mfr. Part No.:
- 2R5SVT560M
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 560μF | |
| Product Type | Polymer Capacitor | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Height | 6.6mm | |
| Length | 6.4mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Pitch | 2.1mm | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Leakage Current | 300μA | |
| Series | SVT | |
| Ripple Current | 1.1A | |
| Tolerance | ±20 % | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 560μF | ||
Product Type Polymer Capacitor | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Height 6.6mm | ||
Length 6.4mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature 125°C | ||
Lead Pitch 2.1mm | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Leakage Current 300μA | ||
Series SVT | ||
Ripple Current 1.1A | ||
Tolerance ±20 % | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
The Panasonic Conductive Polymer Aluminium solid capacitors works with low ESR and excellent noise reduction capability. The SVT capacitors are Ideal for industrial applications.
2700μF maximum capacitance
–55°C to +125°C category temperature range
±20% capacitance tolerance
