Panasonic 220 μF Polymer Capacitor 6.3V dc, TPS Series
- RS Stock No.:
- 210-4879
- Mfr. Part No.:
- 4TPS220MUD
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$2,900.00
(exc. GST)
$3,200.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $1.16 | $2,900.00 |
| 5000 - 7500 | $1.131 | $2,827.50 |
| 10000 + | $1.114 | $2,785.00 |
*price indicative
- RS Stock No.:
- 210-4879
- Mfr. Part No.:
- 4TPS220MUD
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 220μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Package/Case | B1S | |
| Polarity | Polar | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 3.5mm | |
| Height | 1.2mm | |
| Depth | 1.1mm | |
| Series | TPS | |
| Dissipation Factor | 0.1% | |
| Leakage Current | 88μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Capacitance 220μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Package/Case B1S | ||
Polarity Polar | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Length 3.5mm | ||
Height 1.2mm | ||
Depth 1.1mm | ||
Series TPS | ||
Dissipation Factor 0.1% | ||
Leakage Current 88μA | ||
The Panasonic Conductive Polymer Tantalum solid capacitors with surface mounting type works with a rated voltage ranges from 2.5 V to 6.3 V.
152 μF to 330 μF rated capacitance range
±20% capacitance tolerance
–55°C to +105°C category temperature range
