KEMET 470 μF Surface Mount Polymer Capacitor, 2.5V dc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
209-1484
Mfr. Part No.:
T598D477M2R5ATE006
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

470μF

Voltage

2.5V dc

Mount Type

Surface Mount

Package/Case

7343-31

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

4.3 x 7.3 x 2.8 mm

Series

T598

Electrolyte Type

Solid

Ripple Current

8660mArms

Leakage Current

117.5μA

Lifetime

2000 h

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

COO (Country of Origin):
CN
The KEMET organic capacitor is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. It has capacitance of 470 uF and ESR of 6 mOhms.

Capacitance 470 μF

ESR 6mOhm

Tolerance 20 %

Mounting Type Surface Mount

Minimum Operating Temperature -55 C

Maximum Operating Temperature +125