KEMET 33 μF Surface Polymer Capacitor, 6.3V dc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
209-1479
Mfr. Part No.:
T598B336M006ATE070
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

33μF

Voltage

6.3V dc

Mount Type

Surface

Package/Case

3528-21

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

3.5 x 2.8 x 1.9 mm

Series

T598

Height

2.1mm

Electrolyte Type

Solid

Leakage Current

20.8μA

Ripple Current

1347mA

Dissipation Factor

8%

Automotive Standard

AEC-Q200

Lifetime

52 week

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN
The KEMET organic capacitor is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. It has capacitance of 33 uF and ESR of 70 mOhms.

Capacitance 33 uFC

Tolerance 20 %

ESR 70 mOhms

Minimum Operating Temperature -55 C

Maximum Operating Temperature +125 C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy