KEMET 100 μF Surface Mount Polymer Capacitor, 16V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$14.53

(exc. GST)

$15.98

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location

Units
Per unit
1 - 124$14.53
125 - 249$14.16
250 +$13.94

*price indicative

Packaging Options:
RS Stock No.:
187-7587
Mfr. Part No.:
T543D107K016ATE035
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

100μF

Voltage

16V dc

Mount Type

Surface Mount

Package/Case

7343-31

Polarity

Polar

Tolerance

±10 %

Maximum Operating Temperature

125°C

Dimensions

7.3 x 4.3 x 2.8 mm

Series

T543

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Electrolyte Type

Solid

Automotive Standard

No

Lifetime

2000 h

Leakage Current

160μA

Ripple Current

2535mA

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

COO (Country of Origin):
US
Extremely low ESR

High frequency capacitance retention

100% accelerated steady state aging

100% surge current tested

Tape & Reel standard packaging

Volumetrically efficient

Surge options at 25°C and −55°C/+85°C

Halogen-free epoxy

Applications

Applications include DC/DC converters, switch mode and point of load power supply, radar pulse capacitor, and telecommunications (mobilephone and base station).Other general applications included coupling and filtering in

applications requiring low ESR or a benign failure mode.

Related links