KEMET 33μF Surface Mount Polymer Capacitor, 50V dc
- RS Stock No.:
- 187-7482
- Mfr. Part No.:
- T543X336K050ATW040
- Brand:
- KEMET
Bulk discount available
Price Each**
$21.40
(exc. GST)
$23.54
(inc. GST)
21 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 124 | $21.40 |
125 - 249 | $20.87 |
250 + | $20.57 |
**price indicative
Related links
- KEMET 33μF Surface Mount Polymer Capacitor, 50V dc
- AVX 1μF Surface Mount Polymer Capacitor, 50V dc
- AVX 10μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 100μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 68μF Surface Mount Polymer Capacitor, 50V dc
- KEMET 22μF Surface Mount Polymer Capacitor, 50V dc
- Nichicon 22μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 33μF Surface Mount Polymer Capacitor, 50V dc