ROHM 47μF Surface Mount Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 184-7934
- Mfr. Part No.:
- TCSOPL0J476M8R-ZF1
- Brand:
- ROHM
Price (ex. GST) Each (In a Pack of 10)
$0.823
(exc. GST)
$0.905
(inc. GST)
450 In Global stock for delivery within 5 working day(s)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $0.823 | $8.23 |
50 + | $0.794 | $7.94 |
*price indicative
- RS Stock No.:
- 184-7934
- Mfr. Part No.:
- TCSOPL0J476M8R-ZF1
- Brand:
- ROHM
Related links
- KEMET 33μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 330μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 22μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 220μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 150μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 47μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 220μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 470μF Surface Mount Polymer Capacitor, 6.3V dc