KYOCERA AVX 33 μF Surface Polymer Capacitor, 16V dc
- RS Stock No.:
- 182-0039
- Mfr. Part No.:
- TCQD336M016R0070E
- Brand:
- KYOCERA AVX
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 182-0039
- Mfr. Part No.:
- TCQD336M016R0070E
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 33μF | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Package/Case | 2917 | |
| Polarity | Polar | |
| Lead Pitch | 4.4mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 7.3 x 4.3 x 2.9 mm | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 2.9mm | |
| Series | TCQ | |
| Electrolyte Type | Solid | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 52.8μA | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Dissipation Factor | 6% | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 33μF | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Package/Case 2917 | ||
Polarity Polar | ||
Lead Pitch 4.4mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 7.3 x 4.3 x 2.9 mm | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 2.9mm | ||
Series TCQ | ||
Electrolyte Type Solid | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 52.8μA | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
Dissipation Factor 6% | ||
AVXs TCQ low ESR conductive polymer capacitors series with components developed to deliver high endurance & performance stability. AVX offers a wide portfolio of Automotive Solid Electrolytic Capacitors in three product families. Each of these technologies bring unique features to best suit the specific requirements for many automotive applications.
Conductive polymer electrode
Benign failure mode under recommended use conditions
Robust design for automotive applications
Humidity 85°C/85%RH, Vr, 1000 hours
Basic reliability 1%/1000hrs@85°C Vr with 60% confidence level
-55 to +125°C operation temperature
Full voltage range: 4-50V
DCL 0.1 CV
3x re flow 260°C compatible
Typical Applications
DC/DC converters
Telecommunications (Coupling/Decoupling)
Industrial & Special
Automotive (Body Electronics, Cabin Controls, Infotainment, Comfort, After Market, Etc)
Related links
- KYOCERA AVX 33 μF Surface Mount Polymer Capacitor, 16V dc
- KYOCERA AVX 10 μF Surface Mount Polymer Capacitor, 16V dc
- KYOCERA AVX 47 μF Surface Mount Polymer Capacitor, 16V dc
- KYOCERA AVX 33 μF Surface Mount Polymer Capacitor, 10V dc
- KYOCERA AVX 33 μF Surface Mount Polymer Capacitor, 35V dc
- KYOCERA AVX 33 μF Surface Mount Polymer Capacitor, 4V dc
- KYOCERA AVX 6.8 μF Surface Mount Polymer Capacitor, 16V dc
- KYOCERA AVX 33 μF Surface Mount Polymer Capacitor, 6.3V dc
