KYOCERA AVX 220μF Surface Mount Polymer Capacitor, 4V dc
- RS Stock No.:
- 182-0030
- Mfr. Part No.:
- TCJD227M004R0012
- Brand:
- KYOCERA AVX
On back order for despatch 02/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 5)
$3.094
(exc. GST)
$3.403
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 120 | $3.094 | $15.47 |
125 - 245 | $3.018 | $15.09 |
250 + | $2.97 | $14.85 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 182-0030
- Mfr. Part No.:
- TCJD227M004R0012
- Brand:
- KYOCERA AVX
Related links
- KYOCERA AVX 220μF Surface Mount Polymer Capacitor, 4V dc
- KYOCERA AVX 33μF Surface Mount Polymer Capacitor, 4V dc
- Vishay 68μF Surface Mount Polymer Capacitor, 4V dc
- KYOCERA AVX 470μF Surface Mount Polymer Capacitor, 4V dc
- Vishay 33μF Surface Mount Polymer Capacitor, 4V dc
- Panasonic 220μF Surface Mount Polymer Capacitor, 4V dc
- KYOCERA AVX 100μF Surface Mount Polymer Capacitor, 4V dc
- Vishay 100μF Surface Mount Polymer Capacitor, 4V dc