Panasonic 220 μF Polymer Capacitor 6.3V dc, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$12.62

(exc. GST)

$13.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,640 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 870$1.262$12.62
880 - 1740$1.24$12.40
1750 +$1.218$12.18

*price indicative

RS Stock No.:
179-3574
Distrelec Article No.:
304-30-691
Mfr. Part No.:
EEFCX0J221R
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Capacitance

220μF

Voltage

6.3V dc

Mount Type

Surface

Polarity

Polar

Height

1.9mm

Length

7.3mm

Minimum Operating Temperature

-55°C

Diameter

4.3mm

Maximum Operating Temperature

105°C

Lifetime

2000 h

Lead Pitch

1.3mm

Ripple Current

5.1A

Leakage Current

138.6μA

Automotive Standard

No

Series

CX

Tolerance

±20 %

Dissipation Factor

6%

COO (Country of Origin):
JP

Panasonic Series CX Polymer Capacitor, 220μF Capacitance, 6.3V DC Voltage - EEFCX0J221R


This polymer capacitor is an aluminium electrolytic component designed for surface mount applications. With dimensions of 7.3mm x 4.3mm x 1.9mm, it offers a capacitance of 220 μF and operates at a voltage of 6.3V DC, ensuring effectiveness in various electronic circuits.

Features & Benefits


• Low equivalent series resistance of 15 mΩ enhances efficiency

• Wide operating temperature range from -55 °C to +105 °C

• High capacitance tolerance of ±20 % suits diverse applications

• Dissipation factor of 6% ensures reliable performance

• Polarised design aids in correct installation

• Lifespan of 2000 hours is Ideal for long-term use

Applications


• Used for decoupling and filtering in power supplies

• Suitable for signal coupling in audio and video equipment

• Ideal for requiring Compact electronic components

• Commonly found in consumer electronics and industrial machinery

What is the significance of the low equivalent series resistance?


The low equivalent series resistance enables efficient operation by reducing heat generation and improving response time, which can be Crucial in high-frequency applications.

How does the polarised design affect installation in circuits?


The polarised design guides correct installation direction, preventing reverse polarity connection which could lead to capacitor failure or circuit malfunction.

What factors contribute to the 2000-hour lifespan of this component?


The selection of high-quality aluminium dielectric materials and suitable manufacturing processes ensures longevity and reliability under specified operating conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy