Panasonic 47 μF Polymer Capacitor 80V dc, Surface - EEHZC1K470P
- RS Stock No.:
- 179-3424
- Mfr. Part No.:
- EEHZC1K470P
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$745.50
(exc. GST)
$820.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 2000 | $1.491 | $745.50 |
| 2500 + | $1.342 | $671.00 |
*price indicative
- RS Stock No.:
- 179-3424
- Mfr. Part No.:
- EEHZC1K470P
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 47μF | |
| Voltage | 80V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Height | 12mm | |
| Length | 10.2mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 1000 h | |
| Lead Pitch | 4.6mm | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Leakage Current | 37.6μA | |
| Ripple Current | 1.36A | |
| Series | ZC | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Capacitance 47μF | ||
Voltage 80V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Height 12mm | ||
Length 10.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature 125°C | ||
Lifetime 1000 h | ||
Lead Pitch 4.6mm | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Leakage Current 37.6μA | ||
Ripple Current 1.36A | ||
Series ZC | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- JP
Panasonic Series ZC Polymer Capacitor, 47μF Capacitance, 80V DC Voltage - EEHZC1K470P
This polymer capacitor is a hybrid electrochemical device designed for surface mount applications. With a capacitance rating of 47 μF and a maximum voltage of 80V DC, this low ESR component has Compact dimensions of 10mm in diameter and a height of 12mm. Developed with aluminium dielectric material, it offers reliable performance in a variety of electronic circuits.
Features & Benefits
• High voltage capability supports a wide range of applications
• Low equivalent series resistance enhances circuit efficiency
• Operating temperature range from -55 °C to +125 °C for versatility
• Designed to meet AEC-Q200 standards for automotive reliability
• Leakage current of 37.6 μA minimises energy loss
• Tolerance of ±20 % allows for design flexibility
Applications
• Used with automotive electronics for reliable performance
• Ideal for power supply circuits demanding high capacitance
• Suitable for requiring surface mount technology
• Utilised in devices needing stable performance under varying temperatures
• Commonly integrated in electronic circuits with space constraints
What is the expected lifespan of this component under typical operating conditions?
The expected lifetime of the capacitor is approximately 1000 hours at its maximum operating temperature of +125 °C, making it suitable for high-temperature applications.
How does the tolerance rating impact its use in high-precision applications?
With a tolerance of ±20 %, the component provides design flexibility; however, for high-precision applications, careful consideration should be given to allowable variations in capacitance.
What benefits does the low equivalent series resistance provide in electronic circuits?
A low equivalent series resistance (ESR) significantly reduces heat generation and improves the overall efficiency of the circuit, enhancing the reliability of power delivery in sensitive applications.
How does this capacitor compare to traditional electrolytic capacitors in performance?
This hybrid capacitor typically boasts lower ESR, better thermal stability, and a longer lifespan compared to conventional electrolytic capacitors, which enhances its performance in demanding environments.
What implications does the polarised nature of the capacitor have for installation?
As a polarised component, it must be installed in the correct orientation in circuits, as reversing polarity can lead to failure, highlighting the importance of following design specifications carefully.
