Nichicon 47μF Through Hole Polymer Capacitor, 50V dc
- RS Stock No.:
- 173-3389
- Mfr. Part No.:
- PLV1H470MDL1
- Brand:
- Nichicon
This image is representative of the product range
Subtotal (1 box of 200 units)*
$680.00
(exc. GST)
$748.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | $3.40 | $680.00 |
*price indicative
- RS Stock No.:
- 173-3389
- Mfr. Part No.:
- PLV1H470MDL1
- Brand:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Polymer | |
| Capacitance | 47µF | |
| Voltage | 50V dc | |
| Dielectric Material Family | Aluminium | |
| Mounting Type | Through Hole | |
| Equivalent Series Resistance | 31mΩ | |
| Lead Pitch | 5mm | |
| Tolerance | ±20% | |
| Height | 13mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 10 (Dia.) x 13mm | |
| Series | LV | |
| Lifetime | 3000h | |
| Ripple Current | 2.5A | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Leakage Current | 470 μA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Polymer | ||
Capacitance 47µF | ||
Voltage 50V dc | ||
Dielectric Material Family Aluminium | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 31mΩ | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Height 13mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 10 (Dia.) x 13mm | ||
Series LV | ||
Lifetime 3000h | ||
Ripple Current 2.5A | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Leakage Current 470 μA | ||
