Panasonic 390μF Surface Mount Polymer Capacitor, 2.5V dc
- RS Stock No.:
- 172-4743
- Mfr. Part No.:
- 2R5SVPE390M
- Brand:
- Panasonic
Available for back order.
Price (ex. GST) Each (On a Reel of 1000)
$0.629
(exc. GST)
$0.692
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 1000 | $0.629 | $629.00 |
2000 - 3000 | $0.613 | $613.00 |
4000 + | $0.603 | $603.00 |
*price indicative
- RS Stock No.:
- 172-4743
- Mfr. Part No.:
- 2R5SVPE390M
- Brand:
- Panasonic
Related links
- Nichicon 390μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 330μF Surface Mount Polymer Capacitor, 2.5V dc
- Wurth Elektronik 470μF Surface Mount Polymer Capacitor, 2.5V dc
- KEMET 100μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 220μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 560μF Surface Mount Polymer Capacitor, 2.5V dc
- KEMET 330μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 180μF Surface Mount Polymer Capacitor, 2.5V dc