KYOCERA AVX 33 μF Surface Mount Polymer Capacitor, 10V dc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
171-0442
Mfr. Part No.:
TCJT336M010R0070
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

33μF

Voltage

10V dc

Mount Type

Surface Mount

Package/Case

3528-12

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

3.5 x 2.8 x 1.2 mm

Length

3.5mm

Depth

2.8mm

Height

1.2mm

Series

TCJ

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Automotive Standard

No

Leakage Current

33μA

Dissipation Factor

6%

Lifetime

2000 h

TCJ Series


Tantalum chip capacitors with a conductive polymer electrode

Lower ESR, safer non-ignition failure mode and better capacitance retention than conventional MnO2 electrode capacitors

Small case sizes are ideal for use with cellular phones, PDAs, and other portable electronic equipment

Suitable for power management systems with operating temperatures up to 125°C

Related links