Panasonic 56 μF Polymer Capacitor 63V dc, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$6.99

(exc. GST)

$7.688

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 124$3.495$6.99
126 - 248$3.41$6.82
250 +$3.36$6.72

*price indicative

RS Stock No.:
145-8564
Mfr. Part No.:
EEHZE1J560P
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Capacitance

56μF

Voltage

63V dc

Mount Type

Surface

Height

12mm

Polarity

Polar

Length

10.2mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

145°C

Lifetime

4000 h

Lead Pitch

4.6mm

Series

ZE

Automotive Standard

AEC-Q200

Leakage Current

35.2μA

Tolerance

±20 %

Ripple Current

1.4A

Dissipation Factor

0.08%

COO (Country of Origin):
JP
Endurance: 2000 h at 145 °C (High temperature / Long life)

Low ESR and high ripple current (85 % over, Lower ESR than current V-TP)

High-withstand voltage (25 V.DC to 63 V.DC), Low LC (0.01 CV or 3 μA)

Equivalent to conductive polymer type aluminum electrolytic capacitor (There are little characteristics change by temperature and frequency)

Vibration-proof product is available upon request. (08 mm and larger)

AEC-Q200 compliant

RoHS directive compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy