Panasonic 100 μF Polymer Capacitor 6.3V dc, POSCAP TPE Series
- RS Stock No.:
- 103-8684
- Mfr. Part No.:
- 6TPE100MPB
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$2,424.00
(exc. GST)
$2,666.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | $1.212 | $2,424.00 |
| 4000 - 6000 | $1.206 | $2,412.00 |
| 8000 + | $1.186 | $2,372.00 |
*price indicative
- RS Stock No.:
- 103-8684
- Mfr. Part No.:
- 6TPE100MPB
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 100μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Package/Case | B2 | |
| Polarity | Polar | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 3.5mm | |
| Height | 1.9mm | |
| Series | POSCAP TPE | |
| Depth | 2.8mm | |
| Leakage Current | 63μA | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Capacitance 100μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Package/Case B2 | ||
Polarity Polar | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Length 3.5mm | ||
Height 1.9mm | ||
Series POSCAP TPE | ||
Depth 2.8mm | ||
Leakage Current 63μA | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- ID
Panasonic POSCAP TPE Series Polymer Capacitor, 100μF Capacitance, 6.3V Voltage - 6TPE100MPB
This polymer capacitor is a high-performance component designed for surface mount technology applications. With a capacitance of 100 μF and a voltage rating of 6.3V DC, it features Compact dimensions of 3.5 x 2.8 x 1.9mm. This solid electrolyte capacitor is Ideal for meeting the demands of modern electronic designs.
Features & Benefits
• Low equivalent series resistance of 25 mΩ ensures effective power delivery
• Operates efficiently within a temperature range of -55°C to +105°C
• Polarised design maximises performance in specific circuit applications
• Leakage current of just 63 μA enhances reliability in critical systems
• Tolerance of ±20% allows for flexibility in circuit design
• Dissipation factor of 8% minimises undesirable energy loss
Applications
• Utilised in power supply circuits for efficient voltage regulation
• Suitable for automation equipment requiring precise timing
• Commonly used in electronic devices with surface mount technology components
• Ideal for use in automotive electronic systems needing Compact components
• Often employed in telecommunications for stable signal processing
What is the maximum operating temperature for this component?
The maximum operating temperature is +105°C, allowing robust performance in high-temperature environments.
How does its low equivalent series resistance benefit circuit design?
The low equivalent series resistance of 25 mΩ reduces power loss during operation, improving overall circuit efficiency.
What makes this capacitor suitable for use in automotive applications?
Its wide operating temperature range and solid electrolyte design ensure reliable performance under varying climatic and operational conditions in automotive environments.
Can this capacitor be used in high-frequency applications?
Yes, the solid electrolyte construction and low ESR contribute to stable performance in high-frequency circuits, making it suitable for such applications.
