Panasonic 470 μF Surface Mount Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 103-8639
- Mfr. Part No.:
- 6TPE470MAZU
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 103-8639
- Mfr. Part No.:
- 6TPE470MAZU
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 470μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface Mount | |
| Package/Case | D15E | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 85°C | |
| Dimensions | 7.3 x 4.3 x 1.4 mm | |
| Depth | 4.3mm | |
| Series | POSCAP TPE | |
| Height | 1.4mm | |
| Length | 7.3mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 1000 h | |
| Automotive Standard | No | |
| Ripple Current | 1700mA | |
| Leakage Current | 296.1μA | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 470μF | ||
Voltage 6.3V dc | ||
Mount Type Surface Mount | ||
Package/Case D15E | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 85°C | ||
Dimensions 7.3 x 4.3 x 1.4 mm | ||
Depth 4.3mm | ||
Series POSCAP TPE | ||
Height 1.4mm | ||
Length 7.3mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Lifetime 1000 h | ||
Automotive Standard No | ||
Ripple Current 1700mA | ||
Leakage Current 296.1μA | ||
Dissipation Factor 10% | ||
POSCAP TPE series
Panasonic TPE series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance. High in electric conductivity, the conductive polymer utilised for the electrolyte enables low ESR of 15 mΩ. TPE tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.
Small size
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB
Applications
Typical applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.
Related links
- Panasonic 470 μF Surface Mount Polymer Capacitor, 6.3 V
- Panasonic 470 μF Through Hole Polymer Capacitor, 6.3 V
- KEMET 470 μF Surface Mount Polymer Capacitor, 6.3 V
- Nichicon 220 μF Surface Mount Polymer Capacitor, 6.3 V
- KEMET 150 μF Surface Mount Polymer Capacitor, 6.3 V
- KEMET 330 μF Surface Mount Polymer Capacitor, 6.3 V
- Panasonic 470 μF Surface Mount Polymer Capacitor, 6.3 V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 6.3 V
