Panasonic 330 μF Aluminium Polymer Capacitor 25V dc, Surface
- RS Stock No.:
- 103-5607
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$1,223.00
(exc. GST)
$1,345.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 2000 | $2.446 | $1,223.00 |
| 2500 + | $2.201 | $1,100.50 |
*price indicative
- RS Stock No.:
- 103-5607
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 330μF | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Height | 12mm | |
| Length | 10.2mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h | |
| Lead Pitch | 4.6mm | |
| Leakage Current | 82.5μA | |
| Series | ZA | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Ripple Current | 2.5A | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 330μF | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Height 12mm | ||
Length 10.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h | ||
Lead Pitch 4.6mm | ||
Leakage Current 82.5μA | ||
Series ZA | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Ripple Current 2.5A | ||
Dissipation Factor 14% | ||
- COO (Country of Origin):
- JP
Panasonic Series ZA Polymer Capacitor, 330μF Capacitance, 25V DC Voltage - EEHZA1E331P
This polymer capacitor is designed for surface mounting applications, offering a capacitance of 330 μF and a rated voltage of 25V DC. With Compact dimensions of 10mm in diameter and 10.2mm in length, it is engineered for high-performance use in various electronic circuits, especially where space is a constraint.
Features & Benefits
• Low equivalent series resistance (ESR) enhances efficiency
• AEC-Q200 certified, Ideal for automotive applications
• Operates reliably in high temperatures up to +105 °C
• Polarised design ensures correct installation and performance
• Reliable tolerance of ±20% for consistent capacitance
• Long operational lifetime of 10,000 hours for durability
Applications
• Used for power supply filtering in automotive circuits
• Utilised in audio devices for improved sound quality
• Appropriate for stabilising voltage in high-frequency
• Integrated into circuit boards in the electrical engineering field
What attributes ensure optimal performance in automotive settings?
The low equivalent series resistance ensures minimal power loss, while the AEC-Q200 qualification confirms reliability in automotive environments, catering to strict industry standards.
How does the high-temperature rating benefit usage in electronics?
It enables continued operation in demanding thermal conditions, ensuring stable performance and longevity in critical applications, particularly in Compact and heat-sensitive environments.
What is the significance of the polarised design?
The polarised construction assures correct orientation during installation, preventing miswiring that could lead to circuit failure and enhancing overall reliability in various applications.
