Panasonic 150 μF Polymer Capacitor 35V dc, Surface
- RS Stock No.:
- 103-5151
- Mfr. Part No.:
- EEHZA1V151P
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$1,033.50
(exc. GST)
$1,137.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 2000 | $2.067 | $1,033.50 |
| 2500 + | $1.86 | $930.00 |
*price indicative
- RS Stock No.:
- 103-5151
- Mfr. Part No.:
- EEHZA1V151P
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 150μF | |
| Product Type | Polymer Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Height | 10.2mm | |
| Length | 10.2mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h | |
| Lead Pitch | 3.1mm | |
| Leakage Current | 52.5μA | |
| Tolerance | ±20 % | |
| Ripple Current | 2.3A | |
| Series | ZA | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 150μF | ||
Product Type Polymer Capacitor | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Height 10.2mm | ||
Length 10.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h | ||
Lead Pitch 3.1mm | ||
Leakage Current 52.5μA | ||
Tolerance ±20 % | ||
Ripple Current 2.3A | ||
Series ZA | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
Panasonic Series ZA Polymer Capacitor, 150μF Capacitance, 35V DC Voltage - EEHZA1V151P
This polymer capacitor is a high-performance component designed for surface mount applications. With a capacitance of 150 μF and an operating voltage of 35V DC, it is suitable for demanding electronic circuits. Its Compact size, with a diameter of 8mm and a height of 10.2mm, makes it an reliable choice for space-constrained designs.
Features & Benefits
• Utilises hybrid capacitor technology for enhanced performance
• Low equivalent series resistance of 27 mΩ improves efficiency
• Polarised design ensures correct installation in circuits
• Operates effectively in temperatures up to +105 °C
• Achieves a minimum operating temperature of -55 °C
• AEC-Q200 compliant, Ideal for automotive applications
Applications
• Used in automotive electronics for reliability in harsh conditions
• Suitable for power supply circuits in consumer electronics
• Integrated into electric vehicle systems for optimal performance
• Employed in industrial automation equipment for stability
How does the low ESR of this component benefit circuit design?
The low equivalent series resistance reduces power loss and improves the overall efficiency of the circuit, allowing for enhanced performance in high-frequency applications.
What factors contribute to the longevity of this component?
A specified lifetime of 10,000 hours, combined with its high thermal stability, ensures that it maintains performance over prolonged use in varying temperatures, reducing maintenance and replacement frequency.
In what scenarios would the polarised design be critical?
The polarised configuration is essential in applications where correct orientation is vital, such as in power supply circuits, preventing potential circuit damage due to reverse polarity.
