Tokin 150μF Surface Mount Polymer Capacitor, 6.3V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$8.47

(exc. GST)

$9.32

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 490$0.847$8.47
500 - 990$0.826$8.26
1000 +$0.814$8.14

*price indicative

RS Stock No.:
449-408
Mfr. Part No.:
TEPSLB20J157M8R
Brand:
Tokin
Find similar products by selecting one or more attributes.
Select all

Brand

Tokin

Technology

Polymer

Capacitance

150µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

45mΩ

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Maximum Operating Temperature

+105°C

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

P/SL

Electrolyte Type

Solid

Leakage Current

94.5 μA

Minimum Operating Temperature

-55°C

Dissipation Factor

8%