Panasonic 33 μF Polymer Capacitor 63V, Surface - EEHZV1J330V
- RS Stock No.:
- 434-025
- Mfr. Part No.:
- EEHZV1J330V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$25.86
(exc. GST)
$28.445
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $5.172 | $25.86 |
| 50 - 245 | $4.188 | $20.94 |
| 250 - 495 | $3.212 | $16.06 |
| 500 + | $2.848 | $14.24 |
*price indicative
- RS Stock No.:
- 434-025
- Mfr. Part No.:
- EEHZV1J330V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 33μF | |
| Product Type | Polymer Capacitor | |
| Voltage | 63V | |
| Mount Type | Surface | |
| Polarity | Negative | |
| Height | 10.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | 135°C | |
| Lifetime | 4000 h | |
| Lead Pitch | 3.1mm | |
| Ripple Current | 3.3A | |
| Tolerance | ±20 % | |
| Series | ZV | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.08% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 33μF | ||
Product Type Polymer Capacitor | ||
Voltage 63V | ||
Mount Type Surface | ||
Polarity Negative | ||
Height 10.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature 135°C | ||
Lifetime 4000 h | ||
Lead Pitch 3.1mm | ||
Ripple Current 3.3A | ||
Tolerance ±20 % | ||
Series ZV | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- JP
The Panasonic Hybrid Cap ZV is rated for 63V and 33μF, with a temperature range up to 135°C and a lifespan of 4000 hours. It has a size of 8x10.5 mm, an ESR of 22mΩ, and a ripple current rating of 3.3Arms.
High temperature lead-free reflow
