OPTIBELT Rubber RB Drive Belt, 730 mm Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$43.46

(exc. GST)

$47.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$43.46
13 - 24$42.86
25 +$41.99

*price indicative

RS Stock No.:
217-1556
Mfr. Part No.:
4 PK 730 RB
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Drive Belt

Length

730mm

Belt Section

PK

Series

RB

Material

Rubber

Height

4.6mm

The OPTIBELT RB series ribbed belt combines the high flexibility of the flat belt with the high performance of the V-belt. The V-shaped parallel ribs are made from a wear-resistant rubber compound. The high strength tension cord is designed for the many applications of the ribbed belt. It is mainly used in small compressors, cement mixers, white goods, small tools and etc.

Small pulley diameters

Large speed ratios possible

Low vibration and noise

Good frictional power transmission and high power transmission capability

Insensitive to torque impulses and short-term overloading

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy