OPTIBELT Rubber RB Drive Belt, 2.24 m Length
- RS Stock No.:
- 217-1001
- Mfr. Part No.:
- 8 PL 2235 RB
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$316.31
(exc. GST)
$347.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $316.31 |
| 13 - 24 | $314.15 |
| 25 + | $309.20 |
*price indicative
- RS Stock No.:
- 217-1001
- Mfr. Part No.:
- 8 PL 2235 RB
- Brand:
- OPTIBELT
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Length | 2.24m | |
| Product Type | Drive Belt | |
| Belt Section | PL | |
| Series | RB | |
| Material | Rubber | |
| Height | 7mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Length 2.24m | ||
Product Type Drive Belt | ||
Belt Section PL | ||
Series RB | ||
Material Rubber | ||
Height 7mm | ||
The OPTIBELT RB series ribbed belt combines the high flexibility of the flat belt with the high performance of the V-belt. The V-shaped parallel ribs are made from a wear-resistant rubber compound. The high strength tension cord is designed for the many applications of the ribbed belt. It is mainly used in fans, air conditioning, concrete saws, wood saws, industrial washing machines and etc.
Low vibration and noise
Can be used with back bend idlers, e.g. in serpentine drives
High belt speeds are possible
Very good dynamic power transmission capability
Related links
- OPTIBELT Rubber RB Drive Belt, 2235 mm Length
- OPTIBELT Rubber RB Drive Belt, 2070 mm Length
- OPTIBELT Rubber RB Drive Belt, 1194 mm Length
- OPTIBELT Rubber RB Drive Belt, 1715 mm Length
- OPTIBELT Rubber RB Drive Belt, 2134 mm Length
- OPTIBELT Rubber RB Drive Belt, 1613 mm Length
- OPTIBELT Rubber RB Drive Belt, 2515 mm Length
- OPTIBELT Rubber RB Drive Belt, 1333 mm Length
