OPTIBELT Rubber RB Drive Belt, 2.13 m Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$384.22

(exc. GST)

$422.64

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 12$384.22
13 - 24$380.45
25 +$373.43

*price indicative

RS Stock No.:
216-9940
Mfr. Part No.:
10 PL 2134 RB
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Length

2.13m

Product Type

Drive Belt

Belt Section

PL

Series

RB

Material

Rubber

Height

7mm

The Optibelt RB ribbed belt are precision engineered for superior performance and manufactured for incredible durability. A wide range of custom manufactured constructions are available for automotive, serpentine, alternator power transmission applications and more. It has 2134 mm length.

Low vibration and noise

High belt speeds are possible

Very good dynamic power transmission capability

Related links