OPTIBELT Rubber RB Drive Belt, 813 mm Length

Bulk discount available

Subtotal (1 unit)*

$58.13

(exc. GST)

$63.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$58.13
13 - 24$57.75
25 +$56.84

*price indicative

RS Stock No.:
216-9900
Mfr. Part No.:
10 PJ 813 RB
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Drive Belt

Length

813mm

Belt Section

PJ

Series

RB

Material

Rubber

Height

3.5mm

The Optibelt rubber ribbed belt has 831 mm length, 3.5 mm height. It has rib spacing of 2.34 mm.

Incredible durability

A wide range of custom manufactured constructions are available

Related links