Hutchinson Rubber Poly V PJ Poly V Belt, 483 mm Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$41.20

(exc. GST)

$45.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$41.20
13 - 24$40.44
25 +$39.33

*price indicative

RS Stock No.:
207-5970
Mfr. Part No.:
8PJ483/190J
Brand:
Hutchinson
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson

Length

483mm

Product Type

Poly V Belt

Belt Section

J

Series

Poly V PJ

Material

Rubber

Height

3.3mm

COO (Country of Origin):
FR
The Hutchinson Poly V belt is a power transmission belt features longitudinal ribs and has been specially designed for industry. It can be installed on a fixed centre distance, and absorbs vibrations reducing noise levels.

Reduced weight and compactness of power transmission

Reduced pulley diameter

No need for tensioning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy