RS Better World

Kustom Kit KK403 Graphite Cotton, Polyester Polo Shirt S

Subtotal (1 unit)*

$26.60

(exc. GST)

$29.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.60

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
280-6414
Mfr. Part No.:
KK403-GRP-SML
Brand:
Kustom Kit
Find similar products by selecting one or more attributes.
Select all

Brand

Kustom Kit

Product Type

Polo Shirt

Size

S

Colour

Graphite

Material

Cotton, Polyester

Sleeve Type

Short

Gender

Men

Series

KK403

Standards/Approvals

No

Better World Product

Yes

Better World Verification

Made in Green by Oeko-Tex

RoHS Status: Exempt

COO (Country of Origin):
BD
The Kustom Kit Men's short-sleeved polo combines comfort and durability with its 1 x 1 rib flat knit collar and cuffs, reinforced shoulder seams, and a half-moon back yoke, offering a stylish and resilient option for casual wear.

Available in 26 colors

Side Vents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy