Regatta Professional TRS223 Red Cotton, Polyester Polo Shirt 56

Subtotal (1 unit)*

$28.21

(exc. GST)

$31.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.21

*price indicative

RS Stock No.:
280-6309
Mfr. Part No.:
TRS223 42D80
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

56

Product Type

Polo Shirt

Colour

Red

Material

Cotton, Polyester

Sleeve Type

Short

Gender

Men

Series

TRS223

Closure Type

Button Placket

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Regatta Professional T-shirt has Polo collar and short sleeve.

Fabric made of 65 percent polyester and 35 percent cotton pique

  • RS Stock No. 2806336
  • Mfr. Part No. TRS223 80080
Each
$28.21
  • RS Stock No. 2806300
  • Mfr. Part No. TRS223 03880
Each
$28.21
  • RS Stock No. 2806306
  • Mfr. Part No. TRS223 42D50
Each
$28.21
  • RS Stock No. 2806326
  • Mfr. Part No. TRS223 6D080
Each
$28.21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy