Regatta Professional TRS224 Navy 100% Polyester Polo Shirt 64

Subtotal (1 unit)*

$25.66

(exc. GST)

$28.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.66

*price indicative

RS Stock No.:
280-6357
Mfr. Part No.:
TRS224 54096
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Polo Shirt

Size

64

Colour

Navy

Material

100% Polyester

Sleeve Type

Short

Gender

Men

Series

TRS224

Closure Type

Button Placket

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional wicking T-shirt has polo collar and short sleeve. It is made using recycled materials.

100 percent polyester fabric

Good wicking performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy