Regatta Professional TRS223 Red 65% Polyester, 35% Cotton Polo Shirt 64
- RS Stock No.:
- 280-6313
- Mfr. Part No.:
- TRS223 42D96
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$28.21
(exc. GST)
$31.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.21 |
*price indicative
- RS Stock No.:
- 280-6313
- Mfr. Part No.:
- TRS223 42D96
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Polo Shirt | |
| Size | 64 | |
| Colour | Red | |
| Material | 65% Polyester, 35% Cotton | |
| Sleeve Type | Short | |
| Gender | Men | |
| Series | TRS223 | |
| Closure Type | Button Placket | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Polo Shirt | ||
Size 64 | ||
Colour Red | ||
Material 65% Polyester, 35% Cotton | ||
Sleeve Type Short | ||
Gender Men | ||
Series TRS223 | ||
Closure Type Button Placket | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Regatta Professional T-shirt has Polo collar and short sleeve.
Fabric made of 65 percent polyester and 35 percent cotton pique
Related links
- Regatta Professional TRS223 Royal Blue 65% Polyester, 35% Cotton Polo Shirt 64
- Regatta Professional TRS223 Red 65% Polyester, 35% Cotton Polo Shirt 46
- Regatta Professional TRS223 Red 65% Polyester, 35% Cotton Polo Shirt 2XL
- Regatta Professional TRS223 Red 65% Polyester, 35% Cotton Polo Shirt 50
- Regatta Professional TRS223 Navy 35% Cotton, 65% Polyester Polo Shirt 64
- Regatta Professional TRS223 Black 35% Cotton, 65% Polyester Polo Shirt 64
- Regatta Professional TRS223 Grey 35% Cotton, 65% Polyester Polo Shirt 64
- Regatta Professional TRS223 Green 35% Cotton, 65% Polyester Polo Shirt 64
