- RS Stock No.:
- 276-7260
- Mfr. Part No.:
- 79248_931-XL
- Brand:
- Helly Hansen
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$99.07
(exc. GST)
$108.98
(inc. GST)
Units | Per unit |
1 + | $99.07 |
- RS Stock No.:
- 276-7260
- Mfr. Part No.:
- 79248_931-XL
- Brand:
- Helly Hansen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
The Helly Hansen T shirt is made from UPF 40 plus fabric, providing excellent protection against harmful UV rays from the sun. It helps shield your skin from sunburn and UV related skin damage. The front placket is adorned with buttons, offering a classic and timeless look while allowing you to adjust the T shirt openness as needed. The main fabric of this garment is constructed from 100 percent polyamide with a weight of 190 grams per square meter.
Slit split
Extra button included
Extra button included
Specifications
Attribute | Value |
---|---|
Size EUR | XL |
Size UK | XL |
Colour | Grey |
Material | Polyamide |
Style | T-Shirt |
Series | 79248 |
Related links
- Helly Hansen 79248 Black Polyamide Polo Shirt EUR- XL
- Helly Hansen 79248 Grey Polyamide Polo Shirt EUR- S
- Helly Hansen 79248 Grey Polyamide Polo Shirt EUR- 3XL
- Helly Hansen 79248 Grey Polyamide Polo Shirt EUR- 4XL
- Helly Hansen 79248 Grey Polyamide Polo Shirt EUR- M
- Helly Hansen 79248 Grey Polyamide Polo Shirt EUR- L
- Helly Hansen 79248 Grey Polyamide Polo Shirt EUR- 2XL
- Helly Hansen 79248 Grey Polyamide Polo Shirt EUR- XS