Helly Hansen Kensington Tech White Polyamide Polo Shirt XL
- RS Stock No.:
- 276-7252
- Mfr. Part No.:
- 79248_901-XL
- Brand:
- Helly Hansen
Subtotal (1 unit)*
$108.14
(exc. GST)
$118.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.14 |
*price indicative
- RS Stock No.:
- 276-7252
- Mfr. Part No.:
- 79248_901-XL
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Polo Shirt | |
| Size | XL | |
| Colour | White | |
| Material | Polyamide | |
| Sleeve Type | Short | |
| Series | Kensington Tech | |
| Closure Type | Button | |
| Standards/Approvals | UPF 40+ fabric | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Polo Shirt | ||
Size XL | ||
Colour White | ||
Material Polyamide | ||
Sleeve Type Short | ||
Series Kensington Tech | ||
Closure Type Button | ||
Standards/Approvals UPF 40+ fabric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Helly Hansen T shirt is made from UPF 40 plus fabric, providing excellent protection against harmful UV rays from the sun. It helps shield your skin from sunburn and UV related skin damage. The front placket is adorned with buttons, offering a classic and timeless look while allowing you to adjust the T shirt openness as needed. The main fabric of this garment is constructed from 100 percent polyamide with a weight of 190 grams per square meter.
Slit split
Extra button included
Related links
- Helly Hansen Kensington Tech White Polyamide Polo Shirt S
- Helly Hansen Kensington Tech White Polyamide Polo Shirt XS
- Helly Hansen Kensington Tech White Polyamide Polo Shirt L
- Helly Hansen Kensington Tech White Polyamide Polo Shirt M
- Helly Hansen Kensington Tech White Polyamide Polo Shirt 3XL
- Helly Hansen Kensington Tech White Polyamide Polo Shirt 4XL
- Helly Hansen Kensington Tech White Polyamide Polo Shirt 2XL
- Helly Hansen Kensington Tech Navy Polyamide Polo Shirt XL
