Helly Hansen Classic Grey Cotton Polo Shirt 2XL

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
276-7210
Mfr. Part No.:
79168_910-2XL
Brand:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Size

2XL

Product Type

Polo Shirt

Colour

Grey

Material

Cotton

Sleeve Type

Short

Series

Classic

Gender

Women

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
LK
The Helly Hansen T shirt features a ribbed collar, adding a touch of style and texture while providing a comfortable fit around the neck. The main fabric of this garment is constructed from 100 percent cotton with a weight of 190 grams per square meter.

Side seams

Buttoned front placket

  • RS Stock No. 0773107
  • Mfr. Part No. 79241_932-2XL
Each
$98.52
  • RS Stock No. 2767254
  • Mfr. Part No. 79248_931-2XL
Each
$102.99
  • RS Stock No. 0773110
  • Mfr. Part No. 79241_932-L
Each
$98.52
  • RS Stock No. 2767168
  • Mfr. Part No. 79167_970-L
Each
$49.45

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy