- RS Stock No.:
- 276-7186
- Mfr. Part No.:
- 79168_220-S
- Brand:
- Helly Hansen
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$49.54
(exc. GST)
$54.49
(inc. GST)
Units | Per unit |
1 + | $49.54 |
- RS Stock No.:
- 276-7186
- Mfr. Part No.:
- 79168_220-S
- Brand:
- Helly Hansen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Product Details
The Helly Hansen T shirt features a ribbed collar, adding a touch of style and texture while providing a comfortable fit around the neck. The main fabric of this garment is constructed from 100 percent cotton with a weight of 190 grams per square meter.
Side seams
Buttoned front placket
Buttoned front placket
Specifications
Attribute | Value |
---|---|
Size EUR | S |
Size UK | S |
Colour | Red |
Material | 100% Cotton |
Style | Polo |
Series | 79168 |
Related links
- Helly Hansen 79167 Dark Grey 100% Cotton Polo Shirt EUR- 5XL
- Helly Hansen 79248 White Polyamide Polo Shirt EUR- S
- Helly Hansen 79168 Navy 100% Cotton Polo Shirt EUR- 3XL
- Helly Hansen 79167 Black 100% Cotton Polo Shirt EUR- XL
- Mascot Workwear 20683-787 Royal Blue 40% Polyester UK- 116cm, EUR- 116cm
- Helly Hansen 79167 Dark Grey 100% Cotton Polo Shirt EUR- M
- Mascot Workwear 40% Polyester UK- S, EUR- S
- Parade Blue Polyester Long Sleeve T-Shirt EUR- S