Helly Hansen Classic Grey 100% Cotton Polo Shirt 3XL
- RS Stock No.:
- 276-7147
- Mfr. Part No.:
- 79167_910-3XL
- Brand:
- Helly Hansen
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 276-7147
- Mfr. Part No.:
- 79167_910-3XL
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Polo Shirt | |
| Size | 3XL | |
| Colour | Grey | |
| Material | 100% Cotton | |
| Series | Classic | |
| Closure Type | Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Polo Shirt | ||
Size 3XL | ||
Colour Grey | ||
Material 100% Cotton | ||
Series Classic | ||
Closure Type Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Helly Hansen T shirt features a ribbed collar, adding a touch of style and texture while providing a comfortable fit around the neck. The front placket is adorned with buttons, offering a classic and timeless look that is suitable for various occasions. The main fabric of this garment is constructed from 100 percent cotton with a weight of 190 grams per square meter.
Side seams
Extra button included
Related links
- Helly Hansen Classic Grey 100% Cotton Polo Shirt 3XL
- Helly Hansen Classic Grey 100% Cotton Polo Shirt XL
- Helly Hansen Classic Grey 100% Cotton Polo Shirt 5XL
- Helly Hansen Classic Grey 100% Cotton Polo Shirt 2XL
- Helly Hansen Classic Grey 100% Cotton Polo Shirt 4XL
- Helly Hansen Classic Dark Grey 100% Cotton Polo Shirt 3XL
- Helly Hansen Classic Grey 100% Cotton Polo Shirt XS
- Helly Hansen Classic Grey 100% Cotton Polo Shirt S
