Orn 1130 Navy Cotton, Polyester Polo Shirt S

Subtotal (1 unit)*

$15.79

(exc. GST)

$17.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15.79

*price indicative

RS Stock No.:
253-5555
Mfr. Part No.:
685L0421250110E
Brand:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Size

S

Product Type

Polo Shirt

Colour

Navy

Material

Cotton, Polyester

Sleeve Type

Short

Gender

Men

Series

1130

Closure Type

Pull Over

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Orn Classic Raven polo shirt has plane knitted collar and well padded, taped neckline for comfort.

Triple stitched

Self colored placket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy