JRC AOSTA White 100% Cotton Sweatshirt & Fleeces XL
- RS Stock No.:
- 506-557
- Mfr. Part No.:
- 989712 XL WHITE
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-557
- Mfr. Part No.:
- 989712 XL WHITE
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | XL | |
| Product Type | Sweatshirt & Fleeces | |
| Colour | White | |
| Material | 100% Cotton | |
| Sleeve Type | Short | |
| Series | AOSTA | |
| Gender | Men | |
| Closure Type | Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size XL | ||
Product Type Sweatshirt & Fleeces | ||
Colour White | ||
Material 100% Cotton | ||
Sleeve Type Short | ||
Series AOSTA | ||
Gender Men | ||
Closure Type Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Polo Aosta Man Short Sleeve Polo Piqué is a sophisticated and stylish addition to any wardrobe. Crafted from 100% combed cotton, it offers exceptional comfort and a premium feel. Its design is highlighted by Italian piping on the collar and cuffs, which adds a touch of elegance and distinction. Perfect for casual or semi-formal settings, this polo combines quality, functionality, and refined aesthetics seamlessly.
Matching buttons
Tape inside collar
Italian tape in side vents
Related links
- JRC 989712 White 100% Cotton Sweatshirt & Fleeces L
- JRC 989662 White 100% Cotton Sweatshirt & Fleeces XL
- JRC 989845 White 100% Cotton Sweatshirt & Fleeces M
- JRC 990915 White 100% Cotton Sweatshirt & Fleeces L
- JRC 989662 White 100% Cotton Sweatshirt & Fleeces M
- JRC 991315 White 100% Cotton Sweatshirt & Fleeces S
- JRC 989695 White 100% Cotton Sweatshirt & Fleeces M
- JRC 990055 White 100% Cotton Sweatshirt & Fleeces S
