JRC AOSTA Navy Cotton Sweatshirt & Fleeces L

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
506-541
Mfr. Part No.:
989690 L NAVY
Brand:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Product Type

Sweatshirt & Fleeces

Size

L

Colour

Navy

Material

Cotton

Sleeve Type

Short

Series

AOSTA

Gender

Women

Standards/Approvals

EN ISO 13688:2013 + A1:2021

RoHS Status: Exempt

COO (Country of Origin):
BD
The JRC Polo Aosta Lady Short Sleeve Polo is made from 100 percent combed piqué cotton and features double tricolor piping on the collar and ribbed sleeve bottoms with five matching buttons, classified under PPE or DPI Category I and compliant with EN ISO 13688:2013/A1:2021 standards for protection levels.

Reinforcement tape inside the neck

Individually bagged

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy