JRC RODI Melange 100% Cotton Polo Shirt L
- RS Stock No.:
- 506-535
- Mfr. Part No.:
- 989665 L MELANGE
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-535
- Mfr. Part No.:
- 989665 L MELANGE
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | L | |
| Product Type | Polo Shirt | |
| Colour | Melange | |
| Material | 100% Cotton | |
| Sleeve Type | Short | |
| Gender | Women | |
| Series | RODI | |
| Closure Type | Three Buttons | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size L | ||
Product Type Polo Shirt | ||
Colour Melange | ||
Material 100% Cotton | ||
Sleeve Type Short | ||
Gender Women | ||
Series RODI | ||
Closure Type Three Buttons | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Polo Rodi Lady Short-Sleeved Jersey Polo is made from 100 percent combed cotton and features five matching buttons, a ribbed collar with double piping, classified under PPE or DPI Category I and compliant with EN ISO 13688:2013/A1:2021 standards for protection levels.
Oxford inner placket
Oxford inner sleeve bottom
Oxford inner side slits
Individually bagged
Related links
- JRC 989665 Melange 100% Cotton Polo Shirt XL
- JRC 991311 Light Melange 100% Cotton Polo Shirt L
- JRC Melange 100% Cotton Short Sleeve T-Shirt L
- JRC 988981 Melange 100% Cotton Polo Shirt S
- JRC 988981 Melange 100% Cotton Polo Shirt XL
- JRC 988981 Melange 100% Cotton Polo Shirt M
- JRC 988401 Melange 100% Cotton Polo Shirt XL
- JRC 991311 Light Melange 100% Cotton Polo Shirt XL
