JRC RICCIONE White 100% Cotton Polo Shirt L
- RS Stock No.:
- 499-155
- Mfr. Part No.:
- 989126 L WHITE ITA
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 499-155
- Mfr. Part No.:
- 989126 L WHITE ITA
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Polo Shirt | |
| Size | L | |
| Colour | White | |
| Material | 100% Cotton | |
| Sleeve Type | Manica Corta | |
| Series | RICCIONE | |
| Closure Type | Four Buttons | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Polo Shirt | ||
Size L | ||
Colour White | ||
Material 100% Cotton | ||
Sleeve Type Manica Corta | ||
Series RICCIONE | ||
Closure Type Four Buttons | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Polo Riccione white ITA color is a short-sleeved jersey polo made of 100% combed cotton. It features four buttons, a contrasting collar band, and a contrasting placket for a stylish look. It meets EC and EN ISO protection standards, including 13688:2013/A1:2021.
Back of collar with flag
Individually bagged
Size 3XL
Related links
- JRC 989126 White 100% Cotton Polo Shirt XL
- JRC 991165 White 100% Cotton Polo Shirt L
- JRC 989015-C White 100% Cotton Polo Shirt L
- Helly Hansen Classic White 100% Cotton Polo Shirt L
- JRC 989128 Red 100% Cotton Polo Shirt S
- JRC White 100% Cotton Short Sleeve T-Shirt L
- JRC 991165 White 100% Cotton Polo Shirt M
- JRC 988985 White 100% Cotton Polo Shirt XS
