JRC 987976 Green 100% Cotton Polo Shirt XL
- RS Stock No.:
- 498-950
- Mfr. Part No.:
- 987976 XL GREEN
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 498-950
- Mfr. Part No.:
- 987976 XL GREEN
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | XL | |
| Product Type | Polo Shirt | |
| Colour | Green | |
| Material | 100% Cotton | |
| Sleeve Type | Manica Corta | |
| Series | 987976 | |
| Closure Type | Three Buttons | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size XL | ||
Product Type Polo Shirt | ||
Colour Green | ||
Material 100% Cotton | ||
Sleeve Type Manica Corta | ||
Series 987976 | ||
Closure Type Three Buttons | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Polo Rodi Man green color is a short-sleeved jersey polo made from 100% combed cotton for a soft and breathable feel. It features a ribbed collar with double piping, an Oxford inner collar reinforcement, and an Oxford inner placket. The design includes three matching button. It meets EC and EN ISO protection standards, including 13688:2013/A1:2021.
Inner sleeve bottom in Oxford
Inner side slits in Oxford
Individually bagged
size 3XL
Related links
- JRC 988986 Green 100% Cotton Polo Shirt XL
- JRC 991166 Army Green 100% Cotton Polo Shirt XL
- JRC 990866 Light Green 100% Cotton Polo Shirt XL
- JRC 990146 Army Green 100% Cotton Polo Shirt XL
- JRC Army Green 100% Cotton Short Sleeve T-Shirt XL
- JRC 988406 Green 100% Cotton Polo Shirt L
- JRC 990868 Army Green 100% Cotton Polo Shirt S
- JRC 989129 Army Green 100% Cotton Polo Shirt S
