EUROSTAT 51-730-6 Black Carbon, Cotton, Polyester ESD-Safe Polo Shirt 53 cm
- RS Stock No.:
- 173-840
- Mfr. Part No.:
- 51-730-6715
- Brand:
- EUROSTAT
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 173-840
- Mfr. Part No.:
- 51-730-6715
- Brand:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Product Type | ESD-Safe Polo Shirt | |
| Size | 53 cm | |
| Colour | Black | |
| Material | Carbon, Cotton, Polyester | |
| Sleeve Type | Short | |
| Series | 51-730-6 | |
| Gender | Unisex | |
| Closure Type | Button Placket | |
| Standards/Approvals | IEC 61340-4-9, IEC 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Product Type ESD-Safe Polo Shirt | ||
Size 53 cm | ||
Colour Black | ||
Material Carbon, Cotton, Polyester | ||
Sleeve Type Short | ||
Series 51-730-6 | ||
Gender Unisex | ||
Closure Type Button Placket | ||
Standards/Approvals IEC 61340-4-9, IEC 61340-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The EUROSTAT Piquet Shirt are crafted from a blend of 48.5% cotton, 48.5% polyester, and 3% conductive carbon grid. Weighing 180 g/m², this shirt offer both comfort and durability, maintaining its quality through 50 washes at 40°C without chlorine. Ideal for both casual and professional settings, it combines style with functionality, making it suitable for static sensitive environments.
ESD logo on the left sleeve
IEC 61340 5 1 and IEC 61340 4 9 compliant
Related links
- EUROSTAT 51-730-6 Black 48.5% Cotton 48.5% Polyester ESD-Safe Polo Shirt 56 cm
- EUROSTAT 51-730-6 Black 48.5% Cotton 3% Carbon ESD-Safe Polo Shirt 68 cm
- EUROSTAT 51-730-6 Black 3% Carbon 48.5% Cotton ESD-Safe Polo Shirt 62 cm
- EUROSTAT 51-730-6 Black 48.5% Polyester 3% Carbon ESD-Safe Polo Shirt 50 cm
- EUROSTAT 51-730-6 Black 48.5% Polyester 3% Carbon ESD-Safe Polo Shirt 59 cm
- EUROSTAT 51-730-6 Black 48.5% Polyester 3% Carbon ESD-Safe Polo Shirt 65 cm
- EUROSTAT 51-761 Black 3% Carbon 48.5% Polyester Unisex Zipper L
- EUROSTAT 51-761 Black 3% Carbon 48.5% Polyester Unisex Zipper XL
