Recently searched

    Roline Single Port POE Injector, 100 - 240V dc Input, 46 - 52V dc Output, 650mA, 30W

    Subtotal (1 unit)**

    $136.52

    (exc. GST)

    $150.17

    (inc. GST)

    Add to Basket
    Select or type quantity
    7 In AU stock for next working day delivery*
    49 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$136.52

    **price indicative

    RS Stock No.:
    266-0644
    Mfr. Part No.:
    21.13.1199-6
    Brand:
    Roline
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Roline

    Input Voltage

    100 - 240V dc

    Output Voltage

    46 - 52V dc

    Output Current

    650mA

    Number of Output Ports

    1

    Power Rating

    30W

    Series

    Gigabit PoE-Injector

    Related links